
Step-down switching regulator with a maximum input voltage of 28V and a minimum of 8V. Features a 90% efficiency and supports a maximum output current of 3A. Offers adjustable and fixed output types, with a reference voltage of 800mV. Packaged in a Halogen Free, Lead Free SOP8L (200 mil) surface mount package, supplied on a 2000-piece tape and reel. Operates within a temperature range of -20°C to 80°C.
Onsemi LV58063MC-AH technical specifications.
| Package/Case | SOP |
| Efficiency | 90% |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Voltage | 22.4V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV58063MC-AH to view detailed technical specifications.
No datasheet is available for this part.
