
1-channel adjustable buck converter and switching regulator for surface mount applications. Features a 4.5V to 23V input voltage range, delivering up to 3A output current. Operates within a -40°C to 85°C temperature range, housed in a halogen-free, lead-free SOIC-8 narrow body package. This RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi LV5980MC-AH technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.575mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 23V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 1.35W |
| Max Output Voltage | 21.62V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 23V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5980MC-AH to view detailed technical specifications.
No datasheet is available for this part.