Onsemi LV71081E technical specifications.
| Package/Case | QIP |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Video/Audio Signal Input/Output Interface of DVD Recorder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | 5V1P1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LV71081E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.