
The LV8019LP-TLM-E is a surface mount motor driver IC from Onsemi, operating within a temperature range of -30°C to 85°C. It has a maximum operating supply voltage of 7V and a minimum supply voltage of 3V. The IC can handle an output current of up to 1.2A and has a supply current of 5A. It is lead-free and RoHS compliant, packaged in a quantity of 2000 units per reel.
Onsemi LV8019LP-TLM-E technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Output Current | 1.2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8019LP-TLM-E to view detailed technical specifications.
No datasheet is available for this part.