The LV8019V-TLM-E is a single output DC-DC converter from Onsemi, available in an SSOP package. It operates within a temperature range of -30°C to 85°C and is RoHS compliant. This device is suitable for surface mount applications and is not radiation hardened. It has a maximum supply voltage of 6V and a minimum supply voltage of 2.7V.
Onsemi LV8019V-TLM-E technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8019V-TLM-E to view detailed technical specifications.
No datasheet is available for this part.
