6-channel stepper motor driver IC for digital still cameras. Features serial interface, 400mA output current, and 600mA max output current. Operates from a 2.7V to 5.5V supply voltage with a max collector current of 400mA. Surface mountable in a 5x5mm VQLP40 package, this lead-free and halogen-free component offers 1.4W power dissipation and operates between -20°C and 85°C.
Onsemi LV8044LP-MPB-H technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Collector Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current | 400mA |
| Package Quantity | 2450 |
| Packaging | Tray |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Type | Integrated Circuit (IC) |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8044LP-MPB-H to view detailed technical specifications.
No datasheet is available for this part.
