Onsemi LV8044LP-TLM-E technical specifications.
| Package/Case | QFN |
| Height | 0.85mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Collector Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 400mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8044LP-TLM-E to view detailed technical specifications.
No datasheet is available for this part.