Onsemi LV8048CS technical specifications.
| Basic Package Type | Ball Grid Array |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 2.87 |
| Package Width (mm) | 2.47 |
| Package Height (mm) | 0.43(Max) |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Operating Current | 4mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LV8048CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.