Onsemi LV8068V-MPB-H technical specifications.
| Package/Case | LSSOP |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 1.2A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8068V-MPB-H to view detailed technical specifications.
No datasheet is available for this part.