Onsemi LV8068V-TLM-H technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Output Current per Channel | 1.2A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8068V-TLM-H to view detailed technical specifications.
No datasheet is available for this part.