
The LV8080LP-E is a stepper motor driver IC from Onsemi, featuring a maximum collector current of 400mA and operating within a temperature range of -30°C to 85°C. It is available in a QFN package with a lead-free finish. This device is suitable for use in applications requiring a high level of reliability and is RoHS compliant.
Onsemi LV8080LP-E technical specifications.
| Package/Case | QFN |
| Height | 0.765mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Collector Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Package Quantity | 253 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8080LP-E to view detailed technical specifications.
No datasheet is available for this part.