Onsemi LV8082LP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LV8082LP to view detailed technical specifications.
No datasheet is available for this part.