The LV8082LP-TE-L-H is a dual motor driver IC from Onsemi, featuring a WFQFN package and surface mount design. It operates over a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The device has two outputs, each capable of delivering 200mA of current, and consumes a maximum of 700uA of operating supply current. It can handle a maximum supply voltage of 6V and a minimum of 2.5V, making it suitable for a variety of applications.
Onsemi LV8082LP-TE-L-H technical specifications.
| Package/Case | WFQFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 700uA |
| Output Current | 200mA |
| Output Voltage | 6.5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8082LP-TE-L-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.