Onsemi LV8094CT-TE-L-H technical specifications.
| Halogen Free | Halogen Free |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Current | 300mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8094CT-TE-L-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.