Onsemi LV8104V-MPB-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 28V |
| Output Current | 10mA |
| Output Voltage | 6V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| RoHS Compliant | Yes |
| Supply Current | 8.2mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8104V-MPB-H to view detailed technical specifications.
No datasheet is available for this part.