
The LV8105W-TLM-E is a surface mount motor driver IC with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is designed for use with a supply voltage between 16V and 28V and has a maximum supply current of 15mA. The device is packaged in a lead-free LQFP package and is available in quantities of 1000 per reel. The LV8105W-TLM-E is RoHS compliant and is not radiation hardened. It is suitable for use in a variety of applications, including those that require a high level of reliability and durability.
Onsemi LV8105W-TLM-E technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 16V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8105W-TLM-E to view detailed technical specifications.
No datasheet is available for this part.
