Onsemi LV8112V-TLM-H technical specifications.
| Package/Case | LSSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 35V |
| Output Current | 2.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8112V-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
