3-phase Bipolar PWM Drive Pre-Driver IC for Brushless Motor Drive, TSSOP36 5.6x9.75 / TSSOP36 (275 mil), 1000-REEL
Onsemi LV8127T-TLM-H technical specifications.
| Package/Case | TFSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8127T-TLM-H to view detailed technical specifications.
No datasheet is available for this part.