
Brushless DC motor predriver IC, 3-phase, surface mount in SSOP package. Features a 9.5V to 16.5V supply voltage range and a 5.3V output voltage. Operates from -40°C to 105°C with a maximum output current of 15mA. This component is RoHS and Halogen Free compliant, packaged on a 1000-piece tape and reel.
Onsemi LV8136V-TLM-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 9.5V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15mA |
| Output Voltage | 5.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8136V-TLM-H to view detailed technical specifications.
No datasheet is available for this part.
