
Sine wave PWM Drive, Pre drive IC, for Brushless Motor Drive, 1000-REEL
Onsemi LV8139JA-AH technical specifications.
| Package/Case | LSSOP |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8139JA-AH to view detailed technical specifications.
No datasheet is available for this part.
