Onsemi LV8161MUTAG technical specifications.
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 700mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8161MUTAG to view detailed technical specifications.
No datasheet is available for this part.