Dual-channel stepper motor driver IC with 1.4A maximum output current per channel. Features forward/reverse control and a parallel interface. Operates from 2.8V to 5.5V supply voltage with a maximum output voltage of 16V. Packaged in a compact 3.5mm x 3.5mm WFQFN surface-mount package. Halogen-free and RoHS compliant.
Onsemi LV8402GP-H technical specifications.
| Package/Case | WFQFN |
| Halogen Free | Halogen Free |
| Height | 0.765mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Voltage | 16V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 850uA |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8402GP-H to view detailed technical specifications.
No datasheet is available for this part.
