
This stepper motor driver from Onsemi has a maximum collector current of 1.4A and a maximum supply voltage of 15V. It is designed for surface mount applications and has a package type of WFQFN. The operating temperature range is from -30°C to 85°C. The device is RoHS compliant and halogen free.
Onsemi LV8402GP-TE-L-H technical specifications.
| Package/Case | WFQFN |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.4A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 850uA |
| Output Current | 1.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8402GP-TE-L-H to view detailed technical specifications.
No datasheet is available for this part.
