
2-Channel Forward/Reverse Motor Driver, SSOP16 (225mil), 2000-REEL
Onsemi LV8402V-TLM-E technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Current | 1.4A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8402V-TLM-E to view detailed technical specifications.
No datasheet is available for this part.
