The LV8405V-TLM-E is a stepper motor driver IC from Onsemi, packaged in a 1.3mm high SSOP package. It operates over a temperature range of -20°C to 85°C and is RoHS compliant. The device can supply up to 1.4A of current and has a maximum supply voltage of 5.5V. It is designed for surface mount applications and is available on tape and reel.
Onsemi LV8405V-TLM-E technical specifications.
| Package/Case | SSOP |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 850uA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8405V-TLM-E to view detailed technical specifications.
No datasheet is available for this part.