
Onsemi LV8406T-TLM-E technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.4A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 850uA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8406T-TLM-E to view detailed technical specifications.
No datasheet is available for this part.
