
Dual-channel H-bridge motor driver IC for stepper motors, featuring a 2.5V to 5.5V supply voltage range and a maximum output current of 600mA. This surface-mount component offers parallel interface and operates within a temperature range of -30°C to 85°C. Designed for applications such as DSC and phone cameras, it is packaged in a compact WFQFN format and is RoHS compliant.
Onsemi LV8413GP-H technical specifications.
| Package/Case | WFQFN |
| Halogen Free | Halogen Free |
| Height | 0.765mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Collector Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Voltage | 5.5V |
| Package Quantity | 253 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8413GP-H to view detailed technical specifications.
No datasheet is available for this part.
