The LV8415XA-MH is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It is designed to operate with a supply voltage of up to 5.5V and can handle an output current of up to 350mA. This device is packaged in tape and reel and is compliant with RoHS regulations.
Onsemi LV8415XA-MH technical specifications.
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Current | 350mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8415XA-MH to view detailed technical specifications.
No datasheet is available for this part.