Onsemi LV8416CB-TE-L-H technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 400mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8416CB-TE-L-H to view detailed technical specifications.
No datasheet is available for this part.