
The LV8481CS-TE-L-H is a power management IC with an I2C interface, operating over a temperature range of -30°C to 85°C. It is designed to be RoHS compliant and is available in a surface mount R-PBGA-B10 package. The device requires a supply voltage between 2.4V and 4.5V and can supply up to 400mA. It is lead free and available in quantities of 5000 units per reel.
Onsemi LV8481CS-TE-L-H technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8481CS-TE-L-H to view detailed technical specifications.
No datasheet is available for this part.
