
The LV8483CS-TE-L-H is an I2C power management IC from Onsemi. It operates over a temperature range of -30°C to 85°C and is supplied with a voltage between 2.5V and 4.5V. The device is RoHS compliant and features a surface mount package type of R-PBGA-B10. It is available in quantities of 5000 units, packaged in tape and reel.
Onsemi LV8483CS-TE-L-H technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8483CS-TE-L-H to view detailed technical specifications.
No datasheet is available for this part.
