
The LV8498CT-TE-L-H is a surface mount stepper motor driver from Onsemi with a maximum output current of 150mA and a maximum output voltage of 5.5V. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The device is available in a VFBGA package type and is packaged on a tape and reel. It is designed for use in applications where a stepper motor is required, with a maximum collector current of 200mA and a supply current of 500uA.
Onsemi LV8498CT-TE-L-H technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.25mm |
| Lead Free | Lead Free |
| Length | 0.87mm |
| Max Collector Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.2V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8498CT-TE-L-H to view detailed technical specifications.
No datasheet is available for this part.
