
Dual-channel stepper motor driver IC featuring low-saturation voltage and forward/reverse control. Operates from a 4V to 16V supply, delivering up to 1A output current per channel. Surface-mount SOIC package with a maximum power dissipation of 1W. Suitable for stepper motor applications, with a wide operating temperature range of -30°C to 85°C. Halogen-free and RoHS compliant.
Onsemi LV8548MC-AH technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| Technology | DMOS |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8548MC-AH to view detailed technical specifications.
No datasheet is available for this part.
