
Onsemi LV8548MCZ-AH technical specifications.
| Package/Case | SOP |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8548MCZ-AH to view detailed technical specifications.
No datasheet is available for this part.
