
Onsemi LV8727-E technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Current | 4A |
| Package Quantity | 15 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.45W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8727-E to view detailed technical specifications.
No datasheet is available for this part.