Onsemi LV8729V-MPB-H technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 3.85W |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Output Current | 1.8A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.028184oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8729V-MPB-H to view detailed technical specifications.
No datasheet is available for this part.