The LV8729V-TLM-H is a surface mount motor driver from Onsemi, designed to operate within a temperature range of -30°C to 85°C. It features an output current of 1.8A and is packaged in a halogen and lead free SSOP-44 package. This device is RoHS compliant and available in quantities of 2000. It is suitable for use in applications where halogen-free and lead-free components are required.
Onsemi LV8729V-TLM-H technical specifications.
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Current | 1.8A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8729V-TLM-H to view detailed technical specifications.
No datasheet is available for this part.