Onsemi LV8731V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 5.6 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 32 |
| Supply Voltage-Min (Vsup) | 9 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LV8731V to view detailed technical specifications.
No datasheet is available for this part.