Onsemi LV8800V-TLM-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 700mA |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.2V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Output Current | 700mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8800V-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.