The LV8804FV is a 20-pin dual motor driver IC from Onsemi, designed for operation within a temperature range of -30 to 95°C. It has a nominal supply voltage of 12V, with a maximum rating of 15V and a minimum rating of 6V. The device is packaged in a 20-pin LSSOP, SSOP20 package with a width of 4.4mm and a length of 5.2mm. It is a single-function device with a terminal position of dual.
Onsemi LV8804FV technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 5.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LV8804FV to view detailed technical specifications.
No datasheet is available for this part.