
Onsemi LV8804V-MPB-H technical specifications.
| Package/Case | LSOP |
| Halogen Free | Halogen Free |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Current | 1.2A |
| Output Voltage | 17V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8804V-MPB-H to view detailed technical specifications.
No datasheet is available for this part.