
Onsemi LV8805V-TLM-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Supply Current | 3.6mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8805V-TLM-H to view detailed technical specifications.
No datasheet is available for this part.
