The LV8814J-AH is an industrial motor driver IC with a supply voltage range of 3.6V to 16V. It features a 20-terminal package and operates within a temperature range of -40°C to 105°C. The device is suitable for use in industrial applications, with a temperature grade of industrial. It has a single function and is available in a SSOP-20 package.
Onsemi LV8814J-AH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LV8814J-AH to view detailed technical specifications.
No datasheet is available for this part.