
Three-Phase PWM Brushless Motor Driver, WQFN24 4x4, 0.5P / VQFN24N, 1000-REEL
Onsemi LV8827LFQA-NH technical specifications.
| Package/Case | VQFN |
| Halogen Free | Halogen Free |
| Height | 0.765mm |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.35W |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8827LFQA-NH to view detailed technical specifications.
No datasheet is available for this part.