
The LV8829LFQA-NH is a motor driver IC with a maximum collector current of 1.5A and a maximum operating temperature of 150°C. It is available in a VQFN package and is RoHS compliant. The IC is designed for use with brushless DC motors and has a maximum supply voltage of 3.5V and a minimum supply voltage of 8V. It is suitable for surface mount applications and is available in a tape and reel packaging format.
Onsemi LV8829LFQA-NH technical specifications.
| Package/Case | VQFN |
| Halogen Free | Halogen Free |
| Height | 0.765mm |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 8V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8829LFQA-NH to view detailed technical specifications.
No datasheet is available for this part.
