The LV88552JA-AH is an industrial-grade dual motor driver IC from Onsemi, featuring a 20-pin SSOP-20 package. It operates within a temperature range of -40 to 105°C and is designed for use with supply voltages between 6 and 16 volts. The device has 20 terminals and a single function. It is a JEDEC R-PDSO-G20 package with dimensions of 4.4mm in width and 5.2mm in length.
Onsemi LV88552JA-AH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 5.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LV88552JA-AH to view detailed technical specifications.
No datasheet is available for this part.