Onsemi M1MA141KT1 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Package/Case | SOT-323-3 |
| Current Rating | 100mA |
| Element Configuration | Single |
| Forward Current | 100mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1A |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi M1MA141KT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.