
General purpose rectifier diode with a 40V repetitive reverse voltage rating. Features a 100mA average rectified current and 500mA maximum surge current. This single element diode offers a 2pF capacitance and 3ns reverse recovery time. Housed in a compact SOT-323-3 package, it operates from -55°C to 150°C and is supplied on a 3000-piece tape and reel.
Onsemi M1MA141KT1G technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Package/Case | SOT-323-3 |
| Current Rating | 100mA |
| Element Configuration | Single |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 500mA |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3ns |
| Reverse Recovery Time-Max | 3ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M1MA141KT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
