The M1MA142WAT1 is a dual silicon rectifier diode from Onsemi with a maximum operating temperature of 150°C. It features a 3-pin SC-70 package and a maximum reverse voltage of 80V. The diode has a power dissipation of 0.15W and is constructed with silicon material. It is suitable for general purpose rectification applications.
Onsemi M1MA142WAT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi M1MA142WAT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.