
The M1MA142WAT1G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 80V and a maximum reverse leakage current of 100nA. The diode is packaged in a SOT-323-3 case and is lead free and halogen free. It is RoHS compliant and has a reverse recovery time of 10ns.
Onsemi M1MA142WAT1G technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-323-3 |
| Current Rating | 100mA |
| Element Configuration | Common Anode |
| Forward Current | 150mA |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M1MA142WAT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
